Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMCC 150µ :: Choke coil, fixed inductor, axial, 150 µ

Item-No.: SMCC 150µ
€0,26
Category of goods: 1 = discountable

SMCC 150µ

  • Product Description
  • Technical information
  • General
    • Type
    • SMCC reactance coil
    • Design
    • Dip-tinned
    • Mounting form
    • SMCC
    • Tolerance
    • 5 %
    • Material
    • Windings on ferrite cores
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 150 µH
    • Self-resonance frequency
    • 4.2 MHz
    • Current
    • 280
    • Resistor
    • 2.80 Ohm
  • Implementation
    • Quality
    • 70
  • Measures
    • Ø
    • 4.0 mm

Choke coil/fixed inductor SMCC

Single-layer and multi-layer winding on ferrite cores.

• Inductor data at 20 KHz
• L: 150 µH
• Tolerance: ±5 %
• Q factor min.: 70
• Min. SRF: 4.20 MHz
• Max. DCR: 2.80 ohms
• Rated DC I: 280 mA
• Dip-tinned axial connections
• Dimensions without wires (LxØ): 9.5 x 4 mm



Manufacturer : FASTRON
Factory number : SMCC-151 J-02
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMCC reactance coil
    • Design
    • Dip-tinned
    • Mounting form
    • SMCC
    • Tolerance
    • 5 %
    • Material
    • Windings on ferrite cores
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 150 µH
    • Self-resonance frequency
    • 4.2 MHz
    • Current
    • 280
    • Resistor
    • 2.80 Ohm
  • Implementation
    • Quality
    • 70
  • Measures
    • Ø
    • 4.0 mm
Datasheet/manual