Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-XHBCC 100µ :: Inductor, axial, XHBCC, ferrite, 100 µH

Item-No.: L-XHBCC 100µ
€0,45
Category of goods: 1 = discountable

L-XHBCC 100µ

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • HBCC
    • Tolerance
    • ±10 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 100 µH
    • Self-resonance frequency
    • 2.5 MHz
    • Current
    • 1620
    • Resistor
    • 0.24 Ohm
  • Implementation
    • Quality
    • 30
  • Measures
    • Ø
    • 7.5 mm
    • Length
    • 63.0 mm
Leaded Inductors - Fixed Choke Coils

• Tolerance: ±10 %
• Ø 7,5 x 16 mm



Manufacturer : FASTRON
Factory number : XHBCC-101X-YY
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • HBCC
    • Tolerance
    • ±10 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 100 µH
    • Self-resonance frequency
    • 2.5 MHz
    • Current
    • 1620
    • Resistor
    • 0.24 Ohm
  • Implementation
    • Quality
    • 30
  • Measures
    • Ø
    • 7.5 mm
    • Length
    • 63.0 mm
Datasheet/manual