Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-MICC 100µ :: Fixed inductor, axial, MICC, ferrite, 100 µ

Item-No.: L-MICC 100µ
€0,29
Category of goods: 1 = discountable

L-MICC 100µ

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • MICC
    • Tolerance
    • 10 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 100 µH
    • Self-resonance frequency
    • 5.3 MHz
    • Current
    • 170
    • Resistor
    • 3.5 Ohm
  • Implementation
    • Quality
    • 60
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 7.0 mm

Horizontal - inductor - ferrite

Fixed inductor with very small dimensions
Axial version

• Tolerance: ±10%
• Ø 3.0 x 7 mm



Manufacturer : FASTRON
Factory number : MICC-101 K-02
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • MICC
    • Tolerance
    • 10 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 100 µH
    • Self-resonance frequency
    • 5.3 MHz
    • Current
    • 170
    • Resistor
    • 3.5 Ohm
  • Implementation
    • Quality
    • 60
  • Measures
    • Ø
    • 3.0 mm
    • Length
    • 7.0 mm