Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-HBCC 330µ :: Fixed inductor, axial, HBCC, ferrite, 330 µ

Item-No.: L-HBCC 330µ
€0,34
Category of goods: 1 = discountable

L-HBCC 330µ

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • HBCC
    • Tolerance
    • 5 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 330 µH
    • Self-resonance frequency
    • 1.9 MHz
    • Current
    • 330
    • Resistor
    • 2 Ohm
  • Implementation
    • Quality
    • 50
  • Measures
    • Ø
    • 5.8 mm
    • Length
    • 12.8 mm

Horizontal - inductor - ferrite

Fixed inductor with low internal resistance.
Particularly suitable for high currents.
Axial design.

• Tolerance: ±5%
• Ø 5.8 x 12.8 mm



Manufacturer : FASTRON
Factory number : HBCC-331 J-02
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • HBCC
    • Tolerance
    • 5 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 330 µH
    • Self-resonance frequency
    • 1.9 MHz
    • Current
    • 330
    • Resistor
    • 2 Ohm
  • Implementation
    • Quality
    • 50
  • Measures
    • Ø
    • 5.8 mm
    • Length
    • 12.8 mm
Datasheet/manual