Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FR 80 42 100 ME :: Fischer frame housing 80 x 100

Item-No.: FR 80 42 100 ME
€16,40
Category of goods: 1 = discountable

FR 80 42 100 ME

  • Product Description
  • Technical information
  • General
    • Type
    • ”Frame” designer housing
    • Model
    • Frame
    • Design
    • Universal tubular housing
    • Technology
    • With impact-resistant plastic cover
    • Material
    • Aluminium
    • Colour
    • Silver/yellow
  • Measures
    • Length
    • 114.0 mm
    • Width
    • 91.0 mm
    • Height
    • 53.5 mm
  • Implementation
    • Protection class
    • IP64

Fischer frame housing

Protection type: IP64 (without further seals)
External dimensions (L x W x H): 114 x 91 x 53.5 mm
Internal dimensions (L x W x H): 100 x 72.9 x 36 mm
Colour: alu



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10083050
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • ”Frame” designer housing
    • Model
    • Frame
    • Design
    • Universal tubular housing
    • Technology
    • With impact-resistant plastic cover
    • Material
    • Aluminium
    • Colour
    • Silver/yellow
  • Measures
    • Length
    • 114.0 mm
    • Width
    • 91.0 mm
    • Height
    • 53.5 mm
  • Implementation
    • Protection class
    • IP64
Datasheet/manual