Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD UXR 10 :: Fischer URX universal dowel, 10 mm, 50 pcs.

Item-No.: FD UXR 10
€10,70
Category of goods: 1 = discountable

FD UXR 10

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER URX universal dowel
    • Design
    • For 6 - 8 mm screws
    • Material
    • Nylon
    • Colour
    • Grey
  • Packaging
    • Packaging
    • Pack of 50
  • Implementation
    • Boring aperture
    • 10 mm
    • Borehole depth
    • 75 mm

FISCHER URX universal dowel

Suitable for plasterboard, solid brick, brick or concrete, with edge. For all wood and chipboard screws. The UXR adapts perfectly to every surface as a result of its universal functional principle. It expands in solid building materials, anchors itself in hollow building materials and forms a knot in panel building materials. Box package

Drill hole diameter: 10 mm
Screw diameter: 6 - 8 mm
Content: 50



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 77872
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER URX universal dowel
    • Design
    • For 6 - 8 mm screws
    • Material
    • Nylon
    • Colour
    • Grey
  • Packaging
    • Packaging
    • Pack of 50
  • Implementation
    • Boring aperture
    • 10 mm
    • Borehole depth
    • 75 mm
Datasheet/manual