Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD SBK 2 :: FISCHER S dowel with hook SBK, SX 6x30 HK

Item-No.: FD SBK 2
€2,60
Category of goods: 1 = discountable

FD SBK 2

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER S dowel with SBK hook
    • Design
    • Angle: Ø 4.2 x 40 mm
    • Material
    • Nylon plug with collar
    • Colour
    • Grey
  • Packaging
    • Packaging
    • Pack of 8
  • Implementation
    • Boring aperture
    • 6 mm
    • Borehole depth
    • 30 mm

FISCHER S dowel with SBK hook, angled hook

Nylon dowel with collar, with galvanised hook

Size: S 6 HK
Dowel: SX 6x30
Angle: Ø 4.2 x 40 mm
Content: 8



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 59110
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER S dowel with SBK hook
    • Design
    • Angle: Ø 4.2 x 40 mm
    • Material
    • Nylon plug with collar
    • Colour
    • Grey
  • Packaging
    • Packaging
    • Pack of 8
  • Implementation
    • Boring aperture
    • 6 mm
    • Borehole depth
    • 30 mm
Datasheet/manual