Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD S 8 :: Fischer S dowel, 8 mm, 100 pcs.

Item-No.: FD S 8
€7,99
Category of goods: 1 = discountable

FD S 8

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER S dowel
    • Design
    • For chipboard screws
    • Material
    • Nylon
    • Colour
    • Grey
  • Packaging
    • Packaging
    • Pack of 100
  • Implementation
    • Boring aperture
    • 8 mm

FISCHER S dowel

Made of grey nylon for secure mounting, suitable for chipboard screws, dowel neck with no outward expansion force prevents plaster and fleece from chipping.

Size: 8 mm
Content: 100
Colour: grey



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 50108
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER S dowel
    • Design
    • For chipboard screws
    • Material
    • Nylon
    • Colour
    • Grey
  • Packaging
    • Packaging
    • Pack of 100
  • Implementation
    • Boring aperture
    • 8 mm
Datasheet/manual