0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD HK :: FISCHER S dowel with hook, SB 8/7 K

Item-No.: FD HK
€2,35
Category of goods: 1 = discountable

FD HK

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER S dowel with hook
    • Design
    • Hook: 5.5 mm, length 80 mm
    • Material
    • Nylon plug
    • Colour
    • Grey
  • Packaging
    • Packaging
    • Pack of 2
  • Implementation
    • Boring aperture
    • 6 mm
    • Borehole depth
    • 40 mm
FISCHER S dowel with hook

Nylon dowel with collar, with curved PVC-sheathed screw hooks

SB 8/7 K

Dowel: SB 8/6 Length 40 mm
Hook: Ø 5.5 mm, Length 80 mm
Hook exterior Ø: approx. 23 mm
Content: 2



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 52187
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER S dowel with hook
    • Design
    • Hook: 5.5 mm, length 80 mm
    • Material
    • Nylon plug
    • Colour
    • Grey
  • Packaging
    • Packaging
    • Pack of 2
  • Implementation
    • Boring aperture
    • 6 mm
    • Borehole depth
    • 40 mm
Datasheet/manual