Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD FIX-IT :: FISCHER repair fleece FIX.it, 10 pcs.

Item-No.: FD FIX-IT
€6,60
Category of goods: 1 = discountable

FD FIX-IT

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER repair fleece
    • Design
    • For stripped holes
    • Colour
    • White
  • Packaging
    • Packaging
    • Pack of 10

Fischer repair fleece FIX.it

Repair fleece for overstretched drill holes. The special fleece is moistened with water, wrapped around the dowel and pushed into the overstretched drill hole. After approx. 3 minutes, the special fleece hardens - the mounting part can be screwed on. Specifically designed for lightweight attachments Several fleeces can be used for greater tolerances.

Content: 10



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 92507
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER repair fleece
    • Design
    • For stripped holes
    • Colour
    • White
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual