Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD DP 8S :: DUOPOWER 8x40 S

Item-No.: FD DP 8S
€14,30
Category of goods: 1 = discountable

fischer DUOPOWER 8x40 S mit Schraube

  • Product Description
  • Technical information
  • General
    • Type
    • DUOPOWER
    • Design
    • Universal
    • Material
    • Nylon
    • Colour
    • Grey/red
  • Packaging
    • Packaging
    • Pack of 50
  • Implementation
    • Boring aperture
    • 8 mm
    • Borehole depth
    • 40 mm

The fischer DUOPOWER provides excellent hold characteristics by means of two components:
  • The grey component made from high-quality nylon automatically activates the optimum operating principle (expanding, folding) depending on the material for the best hold

  • The expansion wing of the red component ensures secure expansion and provides additional support to the grey component


Simply screw in the screw and firmly tug to secure. Do not overtighten the screw.

The moulded edge on the plug head prevents the plug from slipping into the borehole.

The DUOPOWER is the no. 1 choice when it comes to securing items such as light wall racks, light mirror cabinets, curtain rails, hanging baskets, electrical installations and wall clocks.



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 555108
Package weight : 0.365 kg
Technical information
  • General
    • Type
    • DUOPOWER
    • Design
    • Universal
    • Material
    • Nylon
    • Colour
    • Grey/red
  • Packaging
    • Packaging
    • Pack of 50
  • Implementation
    • Boring aperture
    • 8 mm
    • Borehole depth
    • 40 mm
Datasheet/manual