Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOH-1160 :: Profile housing half-shell, 160 x 16.9 mm, individually shrink-w

Item-No.: KOH-1160
€5,99
Category of goods: 1 = discountable

KOH 1 160 ME

  • Product Description
  • Technical information
  • General
    • Type
    • Combination housing
    • Model
    • KOH
    • Design
    • Half-shell profile
    • Material
    • Aluminium
    • Colour
    • Silver, anodized
  • Measures
    • Length
    • 160.0 mm
    • Width
    • 105.0 mm
    • Height
    • 16.9 mm

Profile half-shell for combination housing.

Aluminium half-shell profile with diverse combination options, silver anodized. With integrated guide grooves at a spacing of 5.08 mm for 100-mm euroboards.
Owing to the various dimensions of these profiles, the housing heights can be put together individually.

To construct a housing, two half-shells (KOH-...) and one cover set (DPL...) are required.

• Individually shrink-wrapped in foil
• Length: 160 mm
• Height internal: 13.0 mm
• Height external: 16.9 mm



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10087114
Package weight : 0.86 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combination housing
    • Model
    • KOH
    • Design
    • Half-shell profile
    • Material
    • Aluminium
    • Colour
    • Silver, anodized
  • Measures
    • Length
    • 160.0 mm
    • Width
    • 105.0 mm
    • Height
    • 16.9 mm
Datasheet/manual