Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DPL 2-4 :: Cover set for half-shell profiles, KOH 2 + 4 packed as set, 105

Item-No.: DPL 2-4
€7,70
Category of goods: 1 = discountable

2 + 4 ME DECKEL

  • Product Description
  • Technical information
  • General
    • Design
    • For combinations KOH-2 + KOH-4
    • Material
    • Aluminium
    • Type
    • Cover set for combination housing
  • Measures
    • Height
    • 54.2 mm
    • Length
    • 105 mm

Cover set for half-shell profiles

• For KOH-2xxx and KOH-4xxx profile combinations
• Contents: 2 housing covers, 8 screws



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10080774
Package weight : 0.0562 kg
RoHS : conform
Technical information
  • General
    • Design
    • For combinations KOH-2 + KOH-4
    • Material
    • Aluminium
    • Type
    • Cover set for combination housing
  • Measures
    • Height
    • 54.2 mm
    • Length
    • 105 mm
Datasheet/manual