Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DPL 1-6 :: Cover set for half-shell profiles, KOH 1 + 6 packed as set, 105

Item-No.: DPL 1-6
€8,30
Category of goods: 1 = discountable

1 + 6 ME DECKEL

  • Product Description
  • Technical information
  • General
    • Type
    • Cover set for combination housing
    • Model
    • KOH
    • Design
    • For combinations KOH-1 + KOH-6
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 105.0 mm
    • Height
    • 59.4 mm

Cover set for half-shell profiles

• For KOH-1xxx and KOH-6xxx profile combinations
• Contents: 2 housing covers, 8 screws



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10080771
Package weight : 0.0412 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover set for combination housing
    • Model
    • KOH
    • Design
    • For combinations KOH-1 + KOH-6
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 105.0 mm
    • Height
    • 59.4 mm
Datasheet/manual