Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKG 41 16 50 ME :: FISCHER AKG housing kit, 41 x 16 mm

Item-No.: AKG 41 16 50 ME
€9,25
Category of goods: 1 = discountable

AKG 41 16 50 ME

  • Product Description
  • Technical information
  • General
    • Type
    • Gehäusebausatz
    • Model
    • FISCHER AKG housing kit
    • Design
    • Kit incl. cover panels and assembly materials
    • Material
    • Aluminium
    • Colour
    • Aluminium
  • Measures
    • Length
    • 54 mm
    • Width
    • 41 mm
    • Height
    • 16 mm
  • Implementation
    • Protection class
    • IP 65

FISCHER AKG housing kit

Housing tube, consisting of 2 inter-connectible, anodised aluminium profiles and 2 cover panels and mounting material. The tube forms a central guide groove for mounting a printed circuit or mounting plate with a thickness of 1.5 to 1.6 mm.

Protection class: IP65
Outer dimensions (LxWxH): 54 x 41.3 x 16 mm
Interior dimensions (LxWxH): 50 x 33.3 x 12 mm
Colour: Aluminium



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10023343
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gehäusebausatz
    • Model
    • FISCHER AKG housing kit
    • Design
    • Kit incl. cover panels and assembly materials
    • Material
    • Aluminium
    • Colour
    • Aluminium
  • Measures
    • Length
    • 54 mm
    • Width
    • 41 mm
    • Height
    • 16 mm
  • Implementation
    • Protection class
    • IP 65
Datasheet/manual