Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83588 :: Firewire A 9 Pin plug 90° > 6 Pin plug 1,0 m

Item-No.: DELOCK 83588
Cable length:

€19,95




DELOCK 83588

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire cable
    • Technology
    • IEEE 1394a/b
  • Interfaces
    • Connection discharge
    • 9-pin FireWire B plug 90°
    • Connection entry
    • 6-pin FireWire A plug
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • 400 Mb/s
You can connect this cable to different FireWire devices with 6 pin connection like camcorder, external enclosure etc. to an existing 9 pin FireWire connection on your computer. The screws of the 9 pin connector secure the connection and prevent accidental unplugging of the cable.

Specification
Connector: FireWire 1394B 9 Pin Plug 90° angled with screws > FireWire 1394A 6 Pin Plug
  • Screw type: M3x 0.5
  • screwsabstand: 16 mm
  • Wire gauge:
26 AWG data line
22 AWG power line
  • Cable diamete ca. 6,9 mm
  • Data transfer rate up to 400 Mb/s
  • 1394 / FireWire / i.LINK™ connecting cable
  • Colour: black
  • Length: ca. 1 m


System requirements
  • PC or notebook with a free FireWire port


Package content
  • FireWire Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83588
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire cable
    • Technology
    • IEEE 1394a/b
  • Interfaces
    • Connection discharge
    • 9-pin FireWire B plug 90°
    • Connection entry
    • 6-pin FireWire A plug
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • 400 Mb/s