Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83273 :: Cable FireWire 6 pin male > 6 pin male 0.5 m

Item-No.: DELOCK 83273
€3,95
Category of goods: 1 = discountable

DELOCK 83273

  • Product Description
  • Technical information
  • General
    • Type
    • IEEE 1394 FireWire cable
    • Technology
    • IEEE 1394A
    • Design
    • 6-pin plug <> 6-pin plug
  • Interfaces
    • Connection discharge
    • 6-pin plug
    • Connection entry
    • 6-pin plug
  • Measures
    • Cable length
    • 0.5 m
Delock Cable FireWire 6 pin male > 6 pin male 0.5 m

You can connect this cable to different FireWire devices with 6 pin connection like camcorder, external enclosure etc. to an existing 6 pin FireWire connection on your computer.

Specification
• Connector:
FireWire 1394A 6 pin male >
FireWire 1394A 6 pin male
• Cable gauge:
28 AWG data line
24 AWG power line
• Cable diameter: ca. 6 mm
• Data transfer rate up to 400 Mb/s
• 1394 / FireWire / i.LINK™ connection cable
• Cable length: ca. 0.5 m

System requirements
• PC or notebook with a free FireWire port

Package content
• FireWire cable



Manufacturer : DELOCK
Factory number : 83273
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEEE 1394 FireWire cable
    • Technology
    • IEEE 1394A
    • Design
    • 6-pin plug <> 6-pin plug
  • Interfaces
    • Connection discharge
    • 6-pin plug
    • Connection entry
    • 6-pin plug
  • Measures
    • Cable length
    • 0.5 m