Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82570 :: Firewire A 4 Pin plug / 4 Pin plug 1,0 m

Item-No.: DELOCK 82570
Connection discharge:

Cable length:

€3,95




DELOCK 82570

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire cable
    • Technology
    • IEEE 1394a
  • Interfaces
    • Connection discharge
    • 4-pin FireWire A plug
    • Connection entry
    • 4-pin FireWire A plug
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • 400 Mb/s
You can connect this cable to different FireWire devices with 4 pin connection like camcorder, external enclosure etc. to an existing 4 pin FireWire connection on your computer.

Specification
  • Connector: FireWire 1394A 4 Pin Plug > FireWire 1394A 4 Pin Plug
  • Wire gauge: 28 AWG
  • Cable diamete ca. 5,5 mm
  • Data transfer rate up to 400 Mb/s
  • 1394 / FireWire / i.LINK™ connecting cable
  • Length: ca. 1 m


System requirements
  • PC or notebook with a free FireWire port


Package content
  • FireWire Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82570
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire cable
    • Technology
    • IEEE 1394a
  • Interfaces
    • Connection discharge
    • 4-pin FireWire A plug
    • Connection entry
    • 4-pin FireWire A plug
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • 400 Mb/s