Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82379 :: Firewire A 6 Pin plug > Pfostenplug 16,5 cm

Item-No.: DELOCK 82379
€2,95




DELOCK 82379

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire cable
  • Interfaces
    • Connection discharge
    • 6-pin FireWire A plug
    • Connection entry
    • Pin header
  • Measures
    • Cable length
    • 0.16 m
This FireWire cable by Delock is designed for connection of devices with internal FireWire interface to the external FireWire port, like e.g. for some front panels. Furthermore this cable can be used as extension for existing pinheader for Multipanels.

Specification
  • Connector: FireWire-A 6pin > pinheader
  • For internal connection or extension
  • Length: 16,5cm incl. Plug


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82379
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire cable
  • Interfaces
    • Connection discharge
    • 6-pin FireWire A plug
    • Connection entry
    • Pin header
  • Measures
    • Cable length
    • 0.16 m