Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STOPFIRE :: ReinoldMax Stop Fire fire extinguishing spray, 500 ml

Item-No.: STOPFIRE
€8,95




STOPFIRE

  • Product Description
  • Technical information
  • General
    • Type
    • Fire extinguishing spray
    • Technology
    • Spray can
    • Design
    • Spray can
    • Colour
    • Red
  • Specials
    • Specification
    • Fire class A/B/C
  • Implementation
    • Content
    • 500 ml
  • Measures
    • Ø
    • 64 mm
    • Height
    • 238 mm

Stop Fire fire extinguishing spray by ReinoldMax

• Quickly and effectively
• No fire damage (extinguishing agent residues are limited to the area of the fire itself and does not affect the surrounding environment (assuming proper use))
• Biodegradable
• Handy and compact
• Re-usable after use (opening)

Extinguishes incipient fires of classes

- A: fires involving solid materials, mainly organic in nature, and normally develop flames from embers
- B: fires of liquid or substances becoming fluid
- E: fires in electrical low-voltage systems (up to 1000 volts)
- F: fires of edible oils/fats in deep-fat fryers and fat baking equipment and other kitchen equipment and appliances



Package weight : 0.611 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fire extinguishing spray
    • Technology
    • Spray can
    • Design
    • Spray can
    • Colour
    • Red
  • Specials
    • Specification
    • Fire class A/B/C
  • Implementation
    • Content
    • 500 ml
  • Measures
    • Ø
    • 64 mm
    • Height
    • 238 mm