Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNG 6001224S :: Söhngen 6001224s


SNG 6001224S

  • Product Description
  • Technical information
  • General
    • Type
    • Recreation room couch
  • Specials
    • Specification
    • In accordance with ASR A4.3
  • Measures
    • Length
    • 2000 mm
    • Width
    • 700 mm
Relaxation Couch, folding Steel, black, Headrest adj.


Manufacturer : SÖHNGEN
Factory number : 6001224S
Package weight : 41 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recreation room couch
  • Specials
    • Specification
    • In accordance with ASR A4.3
  • Measures
    • Length
    • 2000 mm
    • Width
    • 700 mm
Datasheet/manual