Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNG 5001001 :: Söhngen 5001001


SNG 5001001

  • Product Description
  • Technical information
  • General
    • Type
    • First-aid cabinet
  • Specials
    • Specification
    • DIN 13157
  • Measures
    • Depth
    • 140 mm
    • Height
    • 362 mm
    • Width
    • 302 mm
Aid cabinet, DIN 13157


Manufacturer : SÖHNGEN
Factory number : 5001001
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • First-aid cabinet
  • Specials
    • Specification
    • DIN 13157
  • Measures
    • Depth
    • 140 mm
    • Height
    • 362 mm
    • Width
    • 302 mm
Datasheet/manual