Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNG 3001140 :: Söhngen 3001140

Item-No.: SNG 3001140
Colour:

€71,95




SNG 3001140

  • Product Description
  • Technical information
  • General
    • Type
    • First-aid case
    • Design
    • Technicians and craftsmen
    • Colour
    • Green
  • Specials
    • Specification
    • DIN 13157
First aid - kit SN-CD
DIN 13157



Manufacturer : SÖHNGEN
Factory number : 3001140
Package weight : 2.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • First-aid case
    • Design
    • Technicians and craftsmen
    • Colour
    • Green
  • Specials
    • Specification
    • DIN 13157
Datasheet/manual