Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNG 3001126 :: Söhngen 3001126

Item-No.: SNG 3001126
Colour:

€50,95




SNG 3001126

  • Product Description
  • Technical information
  • General
    • Type
    • First-aid case
    • Design
    • First-aid kit
    • Colour
    • White
  • Specials
    • Specification
    • DIN 13157
First aid - kit QUICK-CD


Manufacturer : SÖHNGEN
Factory number : 3001126
Package weight : 1.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • First-aid case
    • Design
    • First-aid kit
    • Colour
    • White
  • Specials
    • Specification
    • DIN 13157
Datasheet/manual