Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNG 2010023 :: Söhngen 2010023

Item-No.: SNG 2010023
€51,95




SNG 2010023

  • Product Description
  • Technical information
  • General
    • Type
    • Eyewash
    • Design
    • Sterile solution
  • Implementation
    • Content
    • 1000 ml
AQUA NIT® - Eye Wash Station, 2x500 ml Sterile Solution


Manufacturer : SÖHNGEN
Factory number : 2010023
Package weight : 1.611 kg
RoHS : conform
Technical information
  • General
    • Type
    • Eyewash
    • Design
    • Sterile solution
  • Implementation
    • Content
    • 1000 ml
Datasheet/manual