Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNG 0601052 :: Söhngen 0601052


SNG 0601052

  • Product Description
  • Technical information
  • General
    • Type
    • Standing cabinet
  • Specials
    • Specification
    • DIN 13157
  • Measures
    • Depth
    • 200 mm
    • Height
    • 2000 mm
    • Width
    • 300 mm
Stretcher Cabinet, Upright orange, tailored filling


Manufacturer : SÖHNGEN
Factory number : 0601052
RoHS : conform
Technical information
  • General
    • Type
    • Standing cabinet
  • Specials
    • Specification
    • DIN 13157
  • Measures
    • Depth
    • 200 mm
    • Height
    • 2000 mm
    • Width
    • 300 mm
Datasheet/manual