Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLD 3248 :: GEV fire blanket 0.9x0.9 m


FLD 3248

  • Product Description
  • Technical information
  • General
    • Type
    • Fire blanket
    • Colour
    • Red
  • Measures
    • Length
    • 900 mm
    • Width
    • 900 mm

Fire blanket 90 x 90 cm, in red box

• Can be used on both sides
• Tested on grease fires

Essential for cooking hobs, camping and grilling,
Fire blanket colour: white



Manufacturer : GEV
Factory number : FLD 3248
Package weight : 0.601 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fire blanket
    • Colour
    • Red
  • Measures
    • Length
    • 900 mm
    • Width
    • 900 mm
Datasheet/manual