Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIREPHANT WS :: Fire extinguisher, 1 kg, white

Item-No.: FIREPHANT WS
Colour:

€59,00




FIREPHANT WS

  • Product Description
  • Technical information
  • General
    • Type
    • Fire extinguisher
    • Design
    • 1 kg
    • Colour
    • White
  • Specials
    • Specification
    • For fire classes A/B/C
  • Measures
    • Ø
    • 114 mm
    • Height
    • 279 mm
The 1 kg Firephant is a small, handy fire extinguisher that is perfect for the car, boat or caravan. It effectively puts out small fires in the home and serves as a complement to a 6 kg powder extinguisher.
Diameter: 114 mm
Height: 279 mm

Fire rating: ABC
Efficiency rating: 8A 34B C
Application area: Car, boat, caravan, house/cottage, apartment and office.



Manufacturer : HOUSEGARD
Factory number : 600103-10
Package weight : 2.515 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fire extinguisher
    • Design
    • 1 kg
    • Colour
    • White
  • Specials
    • Specification
    • For fire classes A/B/C
  • Measures
    • Ø
    • 114 mm
    • Height
    • 279 mm