Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIREPHANT RT :: Housegard Firephant fire extinguisher, 1 kg, red

Item-No.: FIREPHANT RT
Colour:

€59,00




FIREPHANT RT

  • Product Description
  • Technical information
  • General
    • Type
    • Fire extinguisher
    • Design
    • 1 kg
    • Colour
    • Red
  • Specials
    • Specification
    • For fire classes A/B/C
  • Measures
    • Ø
    • 114 mm
    • Height
    • 279 mm

  • Designed for use in the home and boasting an excellent design (red dot design award)

  • With manometer for displaying pressure

  • One-hand operation for left and right-handed users

  • 8A - 34B - C extinguisher rating

  • Delivery includes invisible wall bracket


  • The judging panel for the red dot design award had the following to say about this exclusive top-class product: "The Firephant lends fire extinguishers a fascinating new form. It both simple and straightforward to use and is quick to deploy in the event of an emergency. This fire extinguisher transforms a product that was previously hidden away into a colourful item with symbolic clout." (Jonas Forsman and Lars Wettre)


Designed for use in the home.

Height: 279 mm
Diameter: 114 mm
Weight: 2380 g
Colour: red



Manufacturer : HOUSEGARD
Factory number : 600100-10
Package weight : 2.515 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fire extinguisher
    • Design
    • 1 kg
    • Colour
    • Red
  • Specials
    • Specification
    • For fire classes A/B/C
  • Measures
    • Ø
    • 114 mm
    • Height
    • 279 mm