Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 268 :: Wiha component lifters

Item-No.: WIHA 268
€7,99
Category of goods: 1 = discountable

WIHA 268

  • Product Description
  • Technical information
  • General
    • Type
    • Component lifter
    • Technology
    • PicoFinish
  • Measures
    • Blade width
    • 3.5 mm
    • Blade length
    • 50 mm
  • Packaging
    • Packaging
    • 1-piece

Component lifters
for removing firmly bonded
electronic
components from
printed circuit boards.



Manufacturer : WIHA
Factory number : 00574
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • Component lifter
    • Technology
    • PicoFinish
  • Measures
    • Blade width
    • 3.5 mm
    • Blade length
    • 50 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual