Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 265-20 :: Wiha hexagonal socket wrench, 2.0 mm, L: 60 mm

Item-No.: WIHA 265-20
€8,75
Category of goods: 1 = discountable

WIHA 265-20

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Technology
    • PicoFinish
    • Design
    • Sechskant (außen)
  • Measures
    • Blade width
    • 2.0 mm
    • Blade length
    • 60 mm
  • Packaging
    • Packaging
    • 1-piece

Electronic hexagonal
socket wrench for
transmission of low
torque.
With precision handle and
swivel centring
button.
The blade is made of
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade size: 2.0 mm
Blade length: 60 mm



Manufacturer : WIHA
Factory number : 00546
Package weight : 0.019 kg
Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Technology
    • PicoFinish
    • Design
    • Sechskant (außen)
  • Measures
    • Blade width
    • 2.0 mm
    • Blade length
    • 60 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual