Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 264-PK6 :: Wiha precision screwdriver set, hexagonal ball head

Item-No.: WIHA 264-PK6
€34,80
Category of goods: 1 = discountable

WIHA 264-PK6

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • PicoFinish
    • Design
    • Hexagonal
  • Packaging
    • Packaging
    • 6-piece

Hexagonal ball head screwdriver set, 6-piece
Wiha PicoFinish handle and holder
fitted with
6-edge ball head 263-0.9/264-1.3/1.5/2.0/2.5/
3.0 mm



Manufacturer : WIHA
Factory number : 00536
Package weight : 0.222 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • PicoFinish
    • Design
    • Hexagonal
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual