Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 260-40 :: Wiha precision screwdriver, slotted 4.0 mm, L: 60 mm

Item-No.: WIHA 260-40
€4,40
Category of goods: 1 = discountable

WIHA 260-40

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • PicoFinish
    • Design
    • Slot
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 60 mm
  • Packaging
    • Packaging
    • 1-piece

Precision screwdriver
for electronics.
Slotted screwdriver
For fast transmission
of low
torque. With Wiha
PicoFinish handle and
swivel centring
head. Black
tips make
positioning and securing
easier. Blade made from
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade width: 4.0 mm
Blade length: 60 mm



Manufacturer : WIHA
Factory number : 00497
Package weight : 0.021 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • PicoFinish
    • Design
    • Slot
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 60 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual