Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 260-15 :: Wiha precision screwdriver, slotted 1.5mm, L: 40 mm

Item-No.: WIHA 260-15
€4,70
Category of goods: 1 = discountable

WIHA 260-15

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • PicoFinish
    • Design
    • Slot
  • Measures
    • Blade width
    • 1.5 mm
    • Blade length
    • 40 mm
  • Packaging
    • Packaging
    • 1-piece

Electronic slotted
screwdriver for
transmission of low
torque.
With precision handle and
swivel centring
button.
The blade is made of
high-alloy chrome-
vanadium-molybdenum
steel, fully
hardened.
Blade width: 1.5 mm
Blade length: 40 mm



Manufacturer : WIHA
Factory number : 00478
Package weight : 0.0085 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • PicoFinish
    • Design
    • Slot
  • Measures
    • Blade width
    • 1.5 mm
    • Blade length
    • 40 mm
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual