0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05118154001 :: elec.-screwdriverset, TORX®, 6-tlg

Item-No.: WERA 05118154001
€34,10
Category of goods: 1 = discountable

2067/6 Elektroniker TORX®

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Micro
    • Design
    • TORX® with hole
    • Model
    • 2067/6 BO Kraftform
  • Packaging
    • Packaging
    • 7-piece
Application: TORX® socket screws with safety pin (BO = with bore hole)
Content: 6-piece set and rack in display carton



Manufacturer : WERA
Factory number : 05118154001
Package weight : 0.363 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Micro
    • Design
    • TORX® with hole
    • Model
    • 2067/6 BO Kraftform
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual