Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05030151001 :: ESD-Nutdriver, 5,5x60 mm

Item-No.: WERA 05030151001
€11,95
Category of goods: 1 = discountable

1569 ESD-Steckschlüssel

  • Product Description
  • Technical information
  • General
    • Type
    • Socket wrench
    • Technology
    • Kraftform Micro
    • Design
    • Hex (outside)
  • Measures
    • Blade width
    • 5.5 mm
    • Blade length
    • 60 mm
  • Electrical values
    • Approval
    • ESD
  • Packaging
    • Packaging
    • 1-piece
Application: Hexagon headed bolts, screws and nuts
Blade: Round
Design: Chrome-plated
Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component



Manufacturer : WERA
Factory number : 05030151001
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket wrench
    • Technology
    • Kraftform Micro
    • Design
    • Hex (outside)
  • Measures
    • Blade width
    • 5.5 mm
    • Blade length
    • 60 mm
  • Electrical values
    • Approval
    • ESD
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual