reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05030106001 :: Micro screwdriver, sloted 3,5x80 mm

Item-No.: WERA 05030106001
€5,10
Category of goods: 1 = discountable

1578 A Kraftform Micro Schlitz-Schraubendreher

  • Product Description
  • Technical information
  • General
    • Type
    • Micro screwdriver
    • Design
    • Slot
    • Technology
    • Black-Point
    • Model
    • 1578 A Kraftform
  • Measures
    • Blade size
    • 3.5
    • Blade width
    • 0.6 mm
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • Individual packaging
Application: Slotted screws
Blade: Round
Design: Chrome-plated, Black Point
Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component



Manufacturer : WERA
Factory number : 05030106001
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro screwdriver
    • Design
    • Slot
    • Technology
    • Black-Point
    • Model
    • 1578 A Kraftform
  • Measures
    • Blade size
    • 3.5
    • Blade width
    • 0.6 mm
    • Blade length
    • 80 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual