0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS18 :: Mini bit set, 18 long bits (35 mm) and bit holder

Item-No.: DONAU MBS18
€16,70
Category of goods: 1 = discountable

DONAU MBS18

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Measures
    • Bit lenght
    • 35 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 19-piece
Combined tool kit in plastic cartridge.

Ideal for "hidden" screws.

Contents of tool kit:
• 1x tool holder (full metal)
• 5x cross-head screwdriver PH 000/00/0, POZ 0/1
• 3x slot screwdriver: 1/2/3
• 6x hexagon: 0.7/0.9/1.3/1.5/2.0/2.5
• 4x TX: 4/5/6/7



Manufacturer : DONAU
Factory number : MBS18
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
  • Measures
    • Bit lenght
    • 35 mm
    • Ø
    • 4 mm
  • Packaging
    • Packaging
    • 19-piece
Datasheet/manual