Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU 280-67 :: TX screwdriver, 6 pieces

Item-No.: DONAU 280-67
€13,80
Category of goods: 1 = discountable

DONAU 280-67

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • TORX (TX)
  • Packaging
    • Packaging
    • 6-piece

TX electronic screwdriver set

High-quality precision screwdriver with hardened tips made from nickel-chromium molybdenum steel with black tips and coloured rotating dome for fast and easy turning (twisting).

Polyamide (PA6) handles. Set consists of 6 pieces

in sizes:

Screwdriver/TX
T4x40/T5x40/T6x40/T7x40/T8x40/T9x40



Manufacturer : DONAU
Factory number : 280-67
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • TORX (TX)
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual