Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU 280-63 :: Hexagon screwdriver, 6 pieces, metric

Item-No.: DONAU 280-63
€13,80
Category of goods: 1 = discountable

DONAU 280-63

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Hexagonal, metric
  • Packaging
    • Packaging
    • 6-piece

Electronic screwdriver set, hexagon

High-quality precision screwdriver with hardened tips made from nickel-chromium molybdenum steel with black tips and coloured rotating dome for fast and easy turning (twisting).

Polyamide (PA6) handles. Set consists of 6 pieces

Metric sizes:

0.7x40/0.9x40/1.3x40/1.5x40/2.0x40/2.5x40 mm



Manufacturer : DONAU
Factory number : 280-63
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Hexagonal, metric
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual