Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU 280-61 :: Cross-recess screwdriver, 6 pieces

Item-No.: DONAU 280-61
€13,80
Category of goods: 1 = discountable

DONAU 280-61

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Philips
  • Packaging
    • Packaging
    • 6-piece

Electronic screwdriver set

High-quality precision screwdriver with hardened tips made from nickel-chromium molybdenum steel with black tips and coloured rotating dome for fast and easy turning (twisting).

Polyamide (PA6) handles. Set consists of 6 pieces

in sizes:

PH0-3x40/PH0-2x40/PH0x40/PH1-2x40/Pozidrive 0 + 1



Manufacturer : DONAU
Factory number : 280-61
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Philips
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual