Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABGLEICHSET 2 :: Anti-static calibration set, 2 drivers

Item-No.: ABGLEICHSET 2
€3,95
Category of goods: 1 = discountable

ABGLEICHSET 2

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Calibration
    • Design
    • Slot
  • Packaging
    • Packaging
    • 2-piece

Anti-static trimmer and calibration set

• 1 driver, 13 cm long, with two 2-mm blades (short/long) and pocket clip
• 1 driver, approx. 16 cm long, with two 3.3-mm blades (short/long)

Tools for calibration with no RF interference



Manufacturer : SPROTEK
Factory number : ST-E710
Package weight : 0.014 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Calibration
    • Design
    • Slot
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual