Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFECV 10,7 :: Ceramic IF filter, 10.7 MHz ±30 kHz

Item-No.: SFECV 10,7
€0,64
Category of goods: 1 = discountable

SFECV 10,7

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic ZF filter
  • Electrical values
    • Frequency
    • 10.7 MHz
  • Interfaces
    • Connection
    • 3-pin

Ceramic IF filter

• Frequency: 10.7 MHz/±30 kHz
• Attenuation: max. 590 kHz ±50 kHz
• 3-dB bandwidth: max. ±280 kHz (±50)
• Insertion loss: 3.0 dB (±2)
• Input/output impedance: 330 Ohm



Manufacturer : MURATA
Factory number : SFECV10M7FA00-R0
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic ZF filter
  • Electrical values
    • Frequency
    • 10.7 MHz
  • Interfaces
    • Connection
    • 3-pin
Datasheet/manual