Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFE 5,74 :: Ceramic IF filter, 5.74 MHz

Item-No.: SFE 5,74
€0,99
Category of goods: 1 = discountable

SFE 5,74

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic ZF filter
    • Design
    • TV/VCR applications
  • Electrical values
    • Frequency
    • 5.74 MHz
  • Interfaces
    • Connection
    • 3-pin

Ceramic IF filter for TV/VCR applications

• Nominal centre frequency: 5.74 MHz
• 3-dB bandwidth: min. ± 50 kHz (±85)
• 20-dB bandwidth: min. ± 400 kHz (±365)
• Insertion loss: max. 8.0 dB (3.7)



Manufacturer : MURATA
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceramic ZF filter
    • Design
    • TV/VCR applications
  • Electrical values
    • Frequency
    • 5.74 MHz
  • Interfaces
    • Connection
    • 3-pin
Datasheet/manual