Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFM41PC 204F :: CHIP EMI filter, NFM41CP/CC series (1806) 0.2 µF

Item-No.: NFM41PC 204F
€0,36
Category of goods: 1 = discountable

NFM41PC 204F

  • Product Description
  • Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Tolerance
    • +80 / -20 %
    • Temperatur max.
    • +125
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 50 V=
    • Current
    • 2
    • Capacity
    • 0,2 µF
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 1.0 mm
    • Height
    • 4.5 mm

SMD T-filter, integrated ferrites

Chip: EMIFIL
Temperature: -55 - +85/125°C
Insulation resistance: 1000 mOhms
Dimensions: 1.6 x 1.0 x 4.5 mm

• Capacity: 0.2 µF
• Nominal current: 2 A
• Nominal voltage: 50 V DC
• Tolerance: +80%/-20%



Manufacturer : MURATA
Factory number : NFM41PC 204F1H3L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Tolerance
    • +80 / -20 %
    • Temperatur max.
    • +125
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 50 V=
    • Current
    • 2
    • Capacity
    • 0,2 µF
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 1.0 mm
    • Height
    • 4.5 mm
Datasheet/manual