Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFM21CC 101 :: CHIP EMI filter, NFM21PC/CC 0805 100 pF

Item-No.: NFM21CC 101
€0,25
Category of goods: 1 = discountable

NFM21CC 101

  • Product Description
  • Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Tolerance
    • +50% / -20%
    • Temperatur max.
    • +125
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 50 V=
    • Current
    • 0.7
    • Capacity
    • 100 pF
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
    • Height
    • 0.85 mm
SMD T-filter, integrated ferrites

Chip: EMIFIL
Temperature: -55 - +125°C
Insulation resistance: 1000 mOhms
Dimensions: 2.0 x 1.25 x 0.85 mm

• Capacity: 100 pF
• Nominal current: 0.7 A
• Nominal voltage: 50 V DC
• Tolerance: +50%/-20%



Manufacturer : MURATA
Factory number : NFM21CC101U1H3D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Tolerance
    • +50% / -20%
    • Temperatur max.
    • +125
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 50 V=
    • Current
    • 0.7
    • Capacity
    • 100 pF
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.25 mm
    • Height
    • 0.85 mm
Datasheet/manual