Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFE31PT 221D1 :: Chip EMI filter, NFE31P series (1206), 220 pF

Item-No.: NFE31PT 221D1
€0,38
Category of goods: 1 = discountable

NFE31PT 221D1

  • Product Description
  • Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Tolerance
    • +50% / -20%
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 25 V=
    • Current
    • 6.0
    • Capacity
    • 220 pF

SMD-T filter
Integrated ferrites
Dimensions: 1.6 x 1.6 x 3.2 mm
Temperature: -40 - +85°C

• Capacity: 220 pF
• Nominal current: 6 A
• Nominal voltage: 25 V DC
• Tolerance: +50%/-20%



Manufacturer : MURATA
Factory number : NFE31PT221D1 E9L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Tolerance
    • +50% / -20%
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 25 V=
    • Current
    • 6.0
    • Capacity
    • 220 pF
Datasheet/manual