Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFE 61PT 1000P :: SMD interference suppression filter (T-filter), 1000 pF

Item-No.: NFE 61PT 1000P
€0,43
Category of goods: 1 = discountable

NFE 61PT 1000P

  • Product Description
  • Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Tolerance
    • ±30%
    • Mounting form
    • 2706
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 50 V=
    • Current
    • 2.0
    • Capacity
    • 1000 pF

SMD interference suppression filter — T-filter for suppression of supply voltages with integrated ferrites for suppression of unwanted vibrations.

• Capacity: 1000 pF
• Nominal current: 2 A
• Nominal voltage: 50 V DC
• Tolerance: 30 %
• Design: 2706



Manufacturer : MURATA
Factory number : NFE61PT102E1H9L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD noise filter
    • Design
    • LC filter
    • Tolerance
    • ±30%
    • Mounting form
    • 2706
  • Specials
    • Specification
    • Integrated ferrites
  • Electrical values
    • Voltage DC
    • 50 V=
    • Current
    • 2.0
    • Capacity
    • 1000 pF
Datasheet/manual