Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSS6 NC52A 271 :: EMI filter, DSS6 series, through-hole, 270 pF

Item-No.: DSS6 NC52A 271
€0,26
Category of goods: 1 = discountable

DSS6 NC52A 271

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Design
    • Wired
    • Tolerance
    • ±20%
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Integrated ferrite beads
  • Electrical values
    • Voltage
    • 100 V
    • Current
    • 6
    • Capacity
    • 270 pF
  • Measures
    • Content spacing
    • 2x 2.5 mm

Interference suppression filters - through-hole
Integrated ferrite beads
Spacing: 2 x 2.5 mm
Temperature: -25 - +85°C

• Capacity: 270 pF
• Nominal current: 6 A
• Nominal voltage: 100 V DC
• Tolerance: ±20%



Manufacturer : MURATA
Factory number : DSS6NC52A271Q55B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Design
    • Wired
    • Tolerance
    • ±20%
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Integrated ferrite beads
  • Electrical values
    • Voltage
    • 100 V
    • Current
    • 6
    • Capacity
    • 270 pF
  • Measures
    • Content spacing
    • 2x 2.5 mm
Datasheet/manual