0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSN6 NC51H 271 :: EMI suppression filter EMIFIL, 3-pin, 270 pF

Item-No.: DSN6 NC51H 271
€0,17
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

DSN6 NC51H 271

  • Product Description
  • Technical information
  • General
    • Type
    • EMI noise filter
    • Design
    • Without ferrites
    • Tolerance
    • ±20%
    • Temperature range
    • -25 … +85
  • Electrical values
    • Rated voltage
    • 50 V
    • Rated current
    • 6 A
    • Capacity
    • 270 pF
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Ø
    • 8 mm
    • Content spacing
    • 2x 2.54 mm
EMI suppression filter EMIFIL

3-pin capacity, 270 pF
Tolerance: ±20%
Rated voltage: 50 V
Rated current: 6 A
Temperature range: -25 to +85°C
Pitch: 2x 2.54 mm
Compact design: Ø 8 mm
Without ferrites



Manufacturer : MURATA
Factory number : DSN6NC51H271Q55B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EMI noise filter
    • Design
    • Without ferrites
    • Tolerance
    • ±20%
    • Temperature range
    • -25 … +85
  • Electrical values
    • Rated voltage
    • 50 V
    • Rated current
    • 6 A
    • Capacity
    • 270 pF
  • Interfaces
    • Connection
    • 3-pin
  • Measures
    • Ø
    • 8 mm
    • Content spacing
    • 2x 2.54 mm
Datasheet/manual